M38510/76202B2X vs JM54AC153B2A feature comparison

M38510/76202B2X Intersil Corporation

Buy Now

JM54AC153B2A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR E2V TECHNOLOGIES PLC
Package Description QCCN, ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Logic IC Type MULTIPLEXER
Number of Functions 2
Number of Inputs 4
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 16 ns
Qualification Status Not Qualified
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 8.89 mm
Base Number Matches 5 1

Compare M38510/76202B2X with alternatives

Compare JM54AC153B2A with alternatives