M38510/75705B2A vs SN74LVT240DW feature comparison

M38510/75705B2A QP Semiconductor

Buy Now

SN74LVT240DW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN,
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC LVT
JESD-30 Code S-CQCC-N20 R-PDSO-G20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP20,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 12 ns 4 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Additional Feature TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS
Control Type ENABLE LOW
Length 12.8 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 4.1 ns
Seated Height-Max 2.65 mm
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Compare M38510/75705B2A with alternatives

Compare SN74LVT240DW with alternatives