M38510/75601B2X
vs
74AC273LCT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
8
Number of Functions
8
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
16 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.905 mm
2.54 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
8.89 mm
fmax-Min
90 MHz
175 MHz
Base Number Matches
1
2
Part Package Code
QLCC
Pin Count
20
kg CO2e/kg
12
Average Weight (mg)
356.15
CO2e (mg)
4273.8
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
LCC20,.35SQ
Supply Voltage-Nom (Vsup)
5 V
Compare M38510/75601B2X with alternatives
Compare 74AC273LCT with alternatives