M38510/75302BDX vs 5962H9653401VXA feature comparison

M38510/75302BDX Teledyne e2v

Buy Now

5962H9653401VXA Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD AEROFLEX MICROELECTRONIC SOLUTIONS
Package Description DFP, DFP, FL14,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDFP-F14 R-XDFP-F14
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.2865 mm
Base Number Matches 3 4
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Prop. Delay@Nom-Sup 21 ns
Screening Level 38535V;38534K;883S
Supply Voltage-Nom (Vsup) 5 V
Total Dose 1M Rad(Si) V

Compare M38510/75302BDX with alternatives