M38510/75003BCA vs SN74LS37N feature comparison

M38510/75003BCA Texas Instruments

Buy Now

SN74LS37N Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 1630.6
CO2e (mg) 20219.441
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Family AC LS
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 45 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.012 A
Number of Functions 2 4
Number of Inputs 4 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 12 ns
Propagation Delay (tpd) 12 ns 24 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 4
Rohs Code No
Part Package Code DIP
Pin Count 14
Additional Feature IOH = 1.2MA @ VOH = 3.5V; IOL = 24MA @ VOL = 0.5V
JESD-609 Code e0
Length 18.86 mm
Power Supply Current-Max (ICC) 12 mA
Seated Height-Max 4.69 mm
Terminal Finish TIN LEAD
Width 7.62 mm

Compare M38510/75003BCA with alternatives

Compare SN74LS37N with alternatives