M38510/65761SRX vs MC74HCT541ANG feature comparison

M38510/65761SRX Raytheon Semiconductor

Buy Now

MC74HCT541ANG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ONSEMI
Package Description DIP, LEAD FREE, PLASTIC, DIP-20
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-XDIP-T20 R-PDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 35 ns 32 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Control Type ENABLE LOW
JESD-609 Code e3
Length 26.415 mm
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 32 ns
Seated Height-Max 4.57 mm
Terminal Finish Tin (Sn)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/65761SRX with alternatives

Compare MC74HCT541ANG with alternatives