M38510/65761SRX vs 74HCT541NB feature comparison

M38510/65761SRX Raytheon Semiconductor

Buy Now

74HCT541NB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-XDIP-T20 R-PDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 35 ns 42 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Length 26.73 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 4.2 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/65761SRX with alternatives

Compare 74HCT541NB with alternatives