M38510/65761BRX vs M38510/65761BRA feature comparison

M38510/65761BRX Raytheon Semiconductor

Buy Now

M38510/65761BRA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
Family HCT HCT
JESD-30 Code R-XDIP-T20 R-XDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 6 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 35 ns 35 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-609 Code e0
Length 24.2 mm
Load Capacitance (CL) 150 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 35 ns
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 6.92 mm

Compare M38510/65761BRX with alternatives

Compare M38510/65761BRA with alternatives