M38510/65760SSX vs SN74HCT563N feature comparison

M38510/65760SSX Raytheon Semiconductor

Buy Now

SN74HCT563N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DFP, CERAMIC, DIP-20
Reach Compliance Code unknown not_compliant
Family HCT HCT
JESD-30 Code R-XDFP-F20 R-GDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 35 ns 65 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 7
Rohs Code No
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Length 24.325 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.006 A
Package Equivalence Code DIP20,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 44 ns
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare M38510/65760SSX with alternatives

Compare SN74HCT563N with alternatives