M38510/65760SSX vs SN74HCT533N feature comparison

M38510/65760SSX Raytheon Semiconductor

Buy Now

SN74HCT533N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description DFP, 0.300 INCH, PLASTIC, DIP-20
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-XDFP-F20 R-PDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 35 ns 65 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Length 24.325 mm
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/65760SSX with alternatives

Compare SN74HCT533N with alternatives