M38510/65760SSX vs M38510/65760BSX feature comparison

M38510/65760SSX Raytheon Semiconductor

Buy Now

M38510/65760BSX Unitrode Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR UNITRODE CORP
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-XDFP-F20 R-XDFP-F20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 1
Number of Functions 6 6
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 35 ns 35 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare M38510/65760SSX with alternatives

Compare M38510/65760BSX with alternatives