M38510/65760SSX vs HD74HCT534RPEL feature comparison

M38510/65760SSX Raytheon Semiconductor

Buy Now

HD74HCT534RPEL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR RENESAS ELECTRONICS CORP
Package Description DFP, SOP, SOP20,.4
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-XDFP-F20 R-PDSO-G20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 35 ns 35 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 20
HTS Code 8542.39.00.01
Length 12.8 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Packing Method TR
Seated Height-Max 2.65 mm
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 7.5 mm

Compare M38510/65760SSX with alternatives

Compare HD74HCT534RPEL with alternatives