M38510/65760B2A
vs
SNJ54HCT540FK-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SRI INTERNATIONAL
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN,
QCCN,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
S-XQCC-N20
S-CQCC-N20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
8
Number of Functions
6
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
35 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
3
1
Additional Feature
WITH DUAL OUTPUT ENABLE
Length
8.89 mm
Load Capacitance (CL)
150 pF
Seated Height-Max
2.03 mm
Terminal Pitch
1.27 mm
Width
8.89 mm
Compare M38510/65760B2A with alternatives
Compare SNJ54HCT540FK-00 with alternatives