M38510/65709B2X vs SNJ54HC368FK-00 feature comparison

M38510/65709B2X SRI International Sarnoff

Buy Now

SNJ54HC368FK-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, QCCN,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code S-XQCC-N20 S-CQCC-N20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 6
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 29 ns 36 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Additional Feature ONE FUNCTION WITH TWO BITS
Length 8.89 mm
Load Capacitance (CL) 150 pF
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare M38510/65709B2X with alternatives

Compare SNJ54HC368FK-00 with alternatives