M38510/65705BSA vs HCS244KMSH feature comparison

M38510/65705BSA Texas Instruments

Buy Now Datasheet

HCS244KMSH Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Package Description DFP, FL20,.3 DFP, FL20,.3
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HC/UH
JESD-30 Code R-GDFP-F20 R-XDFP-F20
JESD-609 Code e0 e0
Length 13.09 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.0078 A 0.005 A
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA 3.75 mA
Prop. Delay@Nom-Sup 27 ns 32 ns
Propagation Delay (tpd) 245 ns
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535V;38534K;883S
Seated Height-Max 2.45 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.92 mm
Base Number Matches 1 2
Part Package Code DFP
Pin Count 20
Total Dose 1M Rad(Si) V

Compare M38510/65705BSA with alternatives