M38510/65553BRA
vs
JM38510/65553BRA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
DIP,
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG-MAX
LG-MAX
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
HCT
HCT
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
JESD-609 Code
e0
e0
Length
26.92 mm
26.92 mm
Load Capacitance (CL)
150 pF
150 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.006 A
0.006 A
Number of Bits
8
8
Number of Functions
8
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
0.16 mA
0.16 mA
Prop. Delay@Nom-Sup
33 ns
33 ns
Propagation Delay (tpd)
45 ns
45 ns
Qualification Status
Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
20
ECCN Code
EAR99
Compare M38510/65553BRA with alternatives
Compare JM38510/65553BRA with alternatives