M38510/65005BCA vs GD54HC132 feature comparison

M38510/65005BCA QP Semiconductor

Buy Now

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet
Transferred Obsolete
QP SEMICONDUCTOR INC GOLDSTAR ELECTRON CO LTD
DIP
DIP, ,
14
unknown unknown
8542.39.00.01
HC/UH HC/UH
R-GDIP-T14 R-PDIP-T14
e0
NAND GATE NAND GATE
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
29 ns 36 ns
Not Qualified Not Qualified
MIL-M-38510 Class B
6 V 6 V
2 V 2 V
4.5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
2 1
50 pF

Compare M38510/65005BCA with alternatives

Compare GD54HC132 with alternatives