M38510/50703B3A
vs
M38510/50407BRA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCN,
|
DIP,
|
Pin Count |
28
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-CQCC-N28
|
R-CDIP-T20
|
JESD-609 Code |
e0
|
|
Number of Dedicated Inputs |
11
|
10
|
Number of I/O Lines |
10
|
6
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
10 DEDICATED INPUTS, 6 I/O
|
Output Function |
MACROCELL
|
COMBINATORIAL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Programmable Logic Type |
UV PLD
|
OT PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510 Class B
|
MIL-M-38510 Class B
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
3
|
2
|
Package Equivalence Code |
|
DIP20,.3
|
|
|
|
Compare M38510/50703B3A with alternatives
Compare M38510/50407BRA with alternatives