M38510/50605BRX vs 5962-8515505RA feature comparison

M38510/50605BRX Cobham PLC

Buy Now

5962-8515505RA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer COBHAM PLC TEXAS INSTRUMENTS INC
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 30 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DIP
Pin Count 20
Architecture PAL-TYPE
Clock Frequency-Max 30 MHz
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Length 24.2 mm
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Packing Method TUBE
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/50605BRX with alternatives

Compare 5962-8515505RA with alternatives