M38510/38002B2A vs DM74ALS163BM feature comparison

M38510/38002B2A Texas Instruments

Buy Now Datasheet

DM74ALS163BM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QLCC SOIC
Package Description QCCN, LCC20,.35SQ 0.150 INCH, MS-012, SOIC-16
Pin Count 20 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family ALS ALS
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0 e3
Length 8.89 mm 9.9 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 35000000 Hz 40000000 Hz
Max I(ol) 0.008 A 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 21 mA 21 mA
Prop. Delay@Nom-Sup 20 ns
Propagation Delay (tpd) 25 ns 20 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm 3.9 mm
fmax-Min 35 MHz 40 MHz
Base Number Matches 2 3
Additional Feature TCO OUTPUT
Moisture Sensitivity Level 1

Compare M38510/38002B2A with alternatives

Compare DM74ALS163BM with alternatives