M38510/37901BLA vs SNJ54ALS857FH-00 feature comparison

M38510/37901BLA Texas Instruments

Buy Now

SNJ54ALS857FH-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, QCCN,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-XDIP-T24 S-CQCC-N28
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 6
Number of Inputs 12 2
Number of Outputs 1 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 28 ns 37 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Length 11.43 mm
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 33 mA
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare M38510/37901BLA with alternatives

Compare SNJ54ALS857FH-00 with alternatives