M38510/35202BCA
vs
M38510/35202BCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP14,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
Length
19.43 mm
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.048 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
5.5 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
14
kg CO2e/kg
12.4
Average Weight (mg)
1630.6
CO2e (mg)
20219.441
Category CO2 Kg
12.4
Compliance Temperature Grade
Military: -55C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Compare M38510/35202BCA with alternatives
Compare M38510/35202BCX with alternatives