M38510/34601SSX vs M38510/34601BSA feature comparison

M38510/34601SSX Philips Semiconductors

Buy Now

M38510/34601BSA QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIGNETICS CORP QP SEMICONDUCTOR INC
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 6 8
Part Package Code DFP
Pin Count 20
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare M38510/34601SSX with alternatives

Compare M38510/34601BSA with alternatives