M38510/34601SRX vs SN74F373N feature comparison

M38510/34601SRX Texas Instruments

Buy Now

SN74F373N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DIP, PLASTIC, DIP-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 15 ns 8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e4
Length 24.325 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 55 mA
Prop. Delay@Nom-Sup 8 ns
Seated Height-Max 5.08 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/34601SRX with alternatives

Compare SN74F373N with alternatives