M38510/34301BXX vs 54F161ALM feature comparison

M38510/34301BXX Rochester Electronics LLC

Buy Now

54F161ALM National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family F/FAST F/FAST
JESD-30 Code S-XQCC-N20 S-CQCC-N20
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 10 ns 11.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 70 MHz 75 MHz
Base Number Matches 3 4
Rohs Code No
Additional Feature TCO OUTPUT
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 75000000 Hz
Max I(ol) 0.02 A
Power Supply Current-Max (ICC) 55 mA
Seated Height-Max 1.905 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare M38510/34301BXX with alternatives