M38510/34107BEA vs 5962-01-207-6694 feature comparison

M38510/34107BEA Rochester Electronics LLC

Buy Now Datasheet

5962-01-207-6694 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST
JESD-30 Code R-GDIP-T16 R-XDIP-T16
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 70000000 Hz 70000000 Hz
Max I(ol) 0.02 A 0.02 A
Number of Bits 6
Number of Functions 1 6
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 45 mA 45 mA
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 70 MHz
Base Number Matches 8 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 2A

Compare M38510/34107BEA with alternatives

Compare 5962-01-207-6694 with alternatives