M38510/34105BRA
vs
SN54F374FK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QLCC
Package Description
CERAMIC, DIP-20
QCCN, LCC20,.35SQ
Pin Count
20
20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T20
S-CQCC-N20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
60000000 Hz
60000000 Hz
Max I(ol)
0.02 A
0.02 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP20,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
86 mA
86 mA
Propagation Delay (tpd)
11.5 ns
11 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
10
2
Length
8.89 mm
Load Capacitance (CL)
50 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.03 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Compare M38510/34105BRA with alternatives
Compare SN54F374FK with alternatives