M38510/34101BBX vs 5962-9759201QDA feature comparison

M38510/34101BBX Teledyne e2v

Buy Now

5962-9759201QDA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-XDFP-F14 R-GDFP-F14
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 10.5 ns 10.5 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-M-38510 Class B MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 80 MHz 80 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
JESD-609 Code e0
Length 9.21 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 80000000 Hz
Max I(ol) 0.02 A
Package Equivalence Code FL14,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 16 mA
Prop. Delay@Nom-Sup 10.5 ns
Seated Height-Max 2.03 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 6.285 mm

Compare M38510/34101BBX with alternatives

Compare 5962-9759201QDA with alternatives