M38510/34001B2A vs 54F08LM feature comparison

M38510/34001B2A Freescale Semiconductor

Buy Now

54F08LM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ QCCN,
Reach Compliance Code unknown unknown
JESD-30 Code S-XQCC-N20 S-CQCC-N20
JESD-609 Code e0
Logic IC Type AND GATE AND GATE
Max I(ol) 0.02 A
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supplies 5 V
Power Supply Current-Max (ICC) 12.9 mA
Prop. Delay@Nom-Sup 7.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 8 3
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01
Family F/FAST
Length 8.89 mm
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 7.5 ns
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 8.89 mm

Compare 54F08LM with alternatives