M38510/33801BKX vs 74AC521LCQR feature comparison

M38510/33801BKX QP Semiconductor

Buy Now

74AC521LCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DFP QLCC
Package Description DFP, QCCN,
Pin Count 24 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST AC
JESD-30 Code R-GDFP-F24 S-CQCC-N20
Logic IC Type ARITHMETIC LOGIC UNIT IDENTITY COMPARATOR
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL24(UNSPEC) LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 16 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 5 2
Additional Feature ALSO WORKS WITH 5V VCC
Length 8.89 mm
Power Supply Current-Max (ICC) 0.04 mA
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare 74AC521LCQR with alternatives