M38510/33701BEA
vs
M38510/33701BEA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
QP SEMICONDUCTOR INC
DEFENSE LOGISTICS AGENCY
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
F/FAST
F/FAST
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Logic IC Type
DECIMAL DECODER/DRIVER
3-LINE TO 8-LINE DECODER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
12.5 ns
12 ns
Qualification Status
Not Qualified
Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Screening Level
MIL-PRF-38535 Class B
Compare M38510/33701BEA with alternatives
Compare M38510/33701BEA with alternatives