M38510/33601BFX
vs
54HSC166FB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
GEC PLESSEY SEMICONDUCTORS
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
DFP, FL16,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Count Direction |
BIDIRECTIONAL
|
RIGHT
|
Family |
F/FAST
|
HSC
|
JESD-30 Code |
R-GDFP-F16
|
R-CDFP-F16
|
Logic IC Type |
PARALLEL IN PARALLEL OUT
|
PARALLEL IN SERIAL OUT
|
Number of Bits |
4
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL16,.3
|
FL16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
8.5 ns
|
28 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
80 MHz
|
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
JESD-609 Code |
|
e0
|
Length |
|
10.16 mm
|
Load Capacitance (CL) |
|
50 pF
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
2.61 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.85 mm
|
|
|
|
Compare M38510/33601BFX with alternatives
Compare 54HSC166FB with alternatives