M38510/33301BCX vs N74F27N,602 feature comparison

M38510/33301BCX Texas Instruments

Buy Now

N74F27N,602 Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP
Package Description DIP, DIP-14
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.025 mm
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.02 A
Number of Functions 4 3
Number of Inputs 2 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 13 mA
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns 5.5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 7 2
Rohs Code Yes
Factory Lead Time 4 Weeks
Date Of Intro 2017-02-01

Compare M38510/33301BCX with alternatives

Compare N74F27N,602 with alternatives