M38510/33202BRA
vs
5962-9758501Q2A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DEFENSE LOGISTICS AGENCY
Part Package Code
DIP
Package Description
DIP, DIP20,.3
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T20
S-CQCC-N20
JESD-609 Code
e0
e0
Length
24.2 mm
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
4
Number of Functions
8
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
90 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
6.5 ns
9 ns
Qualification Status
Qualified
Qualified
Screening Level
MIL-PRF-38535
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
6.92 mm
8.89 mm
Base Number Matches
7
2
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare M38510/33202BRA with alternatives
Compare 5962-9758501Q2A with alternatives