M38510/33201BRX
vs
74F240N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, PLASTIC, SOT146-1, DIP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
F/FAST
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
9 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Control Type
ENABLE LOW
Length
26.73 mm
Max I(ol)
0.064 A
Package Equivalence Code
DIP20,.3
Power Supply Current-Max (ICC)
70 mA
Prop. Delay@Nom-Sup
7.5 ns
Seated Height-Max
4.2 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/33201BRX with alternatives
Compare 74F240N with alternatives