M38510/33201B2A
vs
74F240L1CQR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
QCCN,
Reach Compliance Code
unknown
unknown
Control Type
ENABLE LOW
JESD-30 Code
S-XQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supplies
5 V
Power Supply Current-Max (ICC)
75 mA
Prop. Delay@Nom-Sup
9 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
5
1
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
Family
F/FAST
Length
8.89 mm
Number of Ports
2
Propagation Delay (tpd)
5.7 ns
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Width
8.89 mm
Compare 74F240L1CQR with alternatives