M38510/32803BRA vs DM74LS245J feature comparison

M38510/32803BRA Texas Instruments

Buy Now Datasheet

DM74LS245J National Semiconductor Corporation

Buy Now Datasheet
Yes
No No
Active Obsolete
TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
DIP
DIP, DIP20,.3 DIP, DIP20,.3
20
not_compliant compliant
8542.39.00.01 8542.39.00.01
COMMON CONTROL COMMON CONTROL
BIDIRECTIONAL BIDIRECTIONAL
LS
R-GDIP-T20 R-XDIP-T20
e0 e0
24.2 mm
45 pF
BUS TRANSCEIVER
0.012 A
8 8
8 1
2
20 20
125 °C 70 °C
-55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC
DIP DIP
DIP20,.3 DIP20,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
95 mA
12 ns
22 ns
Qualified Not Qualified
NO
MIL-PRF-38535 Class B
5.08 mm
5.5 V
4.5 V
5 V 5 V
NO NO
TTL TTL
MILITARY COMMERCIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
6.92 mm
6 3

Compare M38510/32803BRA with alternatives

Compare DM74LS245J with alternatives