M38510/32803B2C vs SN54LS245L feature comparison

M38510/32803B2C Lansdale Semiconductor Inc

Buy Now

SN54LS245L

Part not found

Search for SN54LS245L
Part Life Cycle Code Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LS
JESD-30 Code S-CQCC-N20
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 22 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Base Number Matches 1

Compare M38510/32803B2C with alternatives