M38510/32701BEA
vs
TC74HC393AF-TP2EL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOSHIBA CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP,
Pin Count
16
14
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LS
HC/UH
JESD-30 Code
R-GDIP-T16
R-PDSO-G14
JESD-609 Code
e0
e0
Length
19.56 mm
10.3 mm
Load/Preset Input
NO
YES
Logic IC Type
DECADE COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
2
Number of Terminals
16
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
26 mA
Prop. Delay@Nom-Sup
60 ns
Propagation Delay (tpd)
84 ns
65 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Seated Height-Max
5.08 mm
1.9 mm
Supply Voltage-Max (Vsup)
5.25 V
6 V
Supply Voltage-Min (Vsup)
4.75 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
6.92 mm
5.3 mm
fmax-Min
25 MHz
27 MHz
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Compare M38510/32701BEA with alternatives
Compare TC74HC393AF-TP2EL with alternatives