M38510/32502BRX vs DV74LS373P feature comparison

M38510/32502BRX Lansdale Semiconductor Inc

Buy Now

DV74LS373P avg Semiconductors

Buy Now Datasheet
No
Active Obsolete
LANSDALE SEMICONDUCTOR INC AVG SEMICONDUCTORS
DIP DIP
DIP, DIP,
20 20
compliant unknown
8542.39.00.01 8542.39.00.01
LS LS
R-GDIP-T20 R-PDIP-T20
BUS DRIVER BUS DRIVER
8 8
1 1
2 2
20 20
125 °C 70 °C
-55 °C -10 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED
24 ns 28 ns
Not Qualified Not Qualified
MIL-PRF-38535 Class B
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
TTL TTL
MILITARY COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
NOT SPECIFIED
7 1
26.415 mm
45 pF
40 mA
4.57 mm
2.54 mm
7.62 mm

Compare M38510/32502BRX with alternatives

Compare DV74LS373P with alternatives