M38510/32404BRA vs SN74HCT563N-00 feature comparison

M38510/32404BRA Lansdale Semiconductor Inc

Buy Now

SN74HCT563N-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Family LS HCT
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.018 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 52 mA
Prop. Delay@Nom-Sup 23 ns
Propagation Delay (tpd) 23 ns 65 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature BROADSIDE VERSION OF 533
Length 24.325 mm
Load Capacitance (CL) 150 pF
Seated Height-Max 5.08 mm
Temperature Grade INDUSTRIAL
Width 7.62 mm

Compare M38510/32404BRA with alternatives

Compare SN74HCT563N-00 with alternatives