M38510/32403SRA vs DM74LS244N feature comparison

M38510/32403SRA Signetics

Buy Now

DM74LS244N Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description CERAMIC, DIP-20 0.300 INCH, PLASTIC, MS-001, DIP-20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 23 ns 18 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 20
kg CO2e/kg 12.3
Average Weight (mg) 4319.45
CO2e (mg) 53129.238
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.02
Control Type ENABLE LOW
JESD-609 Code e0
Length 26.075 mm
Load Capacitance (CL) 45 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP20,.3
Power Supply Current-Max (ICC) 54 mA
Prop. Delay@Nom-Sup 18 ns
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/32403SRA with alternatives

Compare DM74LS244N with alternatives