M38510/32301BCA
vs
DM74LS125AN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.012 A
0.024 A
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
20 mA
20 mA
Prop. Delay@Nom-Sup
24 ns
18 ns
Propagation Delay (tpd)
24 ns
18 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
8
4
Length
19.18 mm
Load Capacitance (CL)
50 pF
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare M38510/32301BCA with alternatives