M38510/32001B2X vs 7701001DA feature comparison

M38510/32001B2X Rochester Electronics LLC

Buy Now

7701001DA SRI International Sarnoff

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SRI INTERNATIONAL
Part Package Code QLCC DFP
Package Description QCCN, DFP, FL14,.3
Pin Count 20 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code S-CQCC-N20 R-GDFP-F14
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 107 ns 70 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
fmax-Min 30 MHz 25 MHz
Base Number Matches 1 2
Additional Feature ONE FUNCTION HAS 1 BIT IS TO BE ENTERED
Max Frequency@Nom-Sup 17000000 Hz
Max I(ol) 0.004 A
Power Supply Current-Max (ICC) 27 mA
Screening Level MIL-STD-883
Terminal Pitch 1.27 mm

Compare M38510/32001B2X with alternatives

Compare 7701001DA with alternatives