M38510/31902B2X
vs
M38510/31902B2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
LANSDALE SEMICONDUCTOR INC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Memory Density
16 bit
16 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
4 words
4 words
Number of Words Code
4
4
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
4X4
4X4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
20
JESD-609 Code
e0
Package Equivalence Code
LCC20,.35SQ
Screening Level
MIL-PRF-38535 Class B
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare M38510/31902B2X with alternatives
Compare M38510/31902B2A with alternatives