M38510/31901B2A vs M38510/31902BEA feature comparison

M38510/31901B2A Teledyne e2v

Buy Now Datasheet

M38510/31902BEA Rochester Electronics LLC

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD ROCHESTER ELECTRONICS LLC
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.35SQ DIP, DIP16,.3
Pin Count 20 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code S-CQCC-N20 R-CDIP-T16
JESD-609 Code e0 e0
Memory Density 16 bit 16 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 20 16
Number of Words 4 words 4 words
Number of Words Code 4 4
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4X4 4X4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1

Compare M38510/31901B2A with alternatives

Compare M38510/31902BEA with alternatives