M38510/31605BXC vs M38510/31605B2C feature comparison

M38510/31605BXC SRI International Sarnoff

Buy Now

M38510/31605B2C SRI International Sarnoff

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SRI INTERNATIONAL SRI INTERNATIONAL
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12 12
Average Weight (mg) 356.15 356.15
CO2e (mg) 4273.8 4273.8
Category CO2 Kg 12 12
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications DLA DLA
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type D LATCH D LATCH
Max I(ol) 0.004 A 0.004 A
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 36 mA 36 mA
Prop. Delay@Nom-Sup 46 ns 42 ns
Propagation Delay (tpd) 46 ns 46 ns
Qualification Status Qualified Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 1 1

Compare M38510/31605BXC with alternatives

Compare M38510/31605B2C with alternatives