M38510/31604BFX
vs
SNJ54AHCT174W
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LANSDALE SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP, FL16,.25
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-GDFP-F16
|
R-GDFP-F16
|
Logic IC Type |
D LATCH
|
D FLIP-FLOP
|
Number of Bits |
4
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL16,.3
|
FL16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
46 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Base Number Matches |
1
|
1
|
Length |
|
10.16 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max Frequency@Nom-Sup |
|
65000000 Hz
|
Max I(ol) |
|
0.008 A
|
Packing Method |
|
TUBE
|
Screening Level |
|
MIL-PRF-38535
|
Seated Height-Max |
|
2.03 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.73 mm
|
fmax-Min |
|
80 MHz
|
|
|
|
Compare M38510/31604BFX with alternatives
Compare SNJ54AHCT174W with alternatives