M38510/31602B2A
vs
M38510/31602BFA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Package Description |
QCCN, LCC20,.35SQ
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
S-XQCC-N20
|
R-GDFP-F16
|
JESD-609 Code |
e0
|
|
Logic IC Type |
R-S LATCH
|
R-S LATCH
|
Max I(ol) |
0.004 A
|
|
Number of Bits |
1
|
2
|
Number of Functions |
4
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCN
|
DFP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLATPACK
|
Power Supplies |
5 V
|
|
Power Supply Current-Max (ICC) |
7 mA
|
|
Prop. Delay@Nom-Sup |
42 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38535 Class B
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
7
|
6
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Family |
|
LS
|
Output Polarity |
|
TRUE
|
Propagation Delay (tpd) |
|
42 ns
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Trigger Type |
|
NEGATIVE EDGE
|
|
|
|
Compare M38510/31602BFA with alternatives