M38510/31601BRA
vs
54LS75M/B2AJC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
QCCN, DIP20,.3
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
LS
|
JESD-30 Code |
S-XQCC-N20
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
D LATCH
|
D LATCH
|
Max I(ol) |
0.004 A
|
0.004 A
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
DIP20,.3
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
12 mA
|
12 mA
|
Prop. Delay@Nom-Sup |
42 ns
|
46 ns
|
Propagation Delay (tpd) |
42 ns
|
34 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510 Class B
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Trigger Type |
HIGH LEVEL
|
HIGH LEVEL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Length |
|
8.885 mm
|
Load Capacitance (CL) |
|
15 pF
|
Seated Height-Max |
|
1.9 mm
|
Width |
|
8.885 mm
|
|
|
|
Compare M38510/31601BRA with alternatives
Compare 54LS75M/B2AJC with alternatives